Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBF-32428

DigiKey Part Number
NBF-32428-ND
Manufacturer
Manufacturer Product Number
NBF-32428
Description
BOX ABS/PBT 17.71"L X 13.78"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PBT Blend Gray, Clear Cover/Door Hinged Door, Lid 17.710" L x 13.780" W (449.83mm x 350.01mm) X 6.290" (159.77mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
17.710" L x 13.780" W (449.83mm x 350.01mm)
Height
6.290" (159.77mm)
Area (L x W)
244in² (1574cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
0.165" (4.20mm)
Features
PCB Supports, Non-Metallic Hinges
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
6.9 lbs (3.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 666,75000 Kč2 666,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 666,75000 Kč
Unit Price with VAT:3 226,76750 Kč