


NBX-32928-PL | |
|---|---|
DigiKey Part Number | 377-2829-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32928-PL |
Description | PANEL PLASTIC 16.54X12.09X.17" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 16.540" L x 12.090" W x 0.170" H (420.12mm x 307.09mm x 4.32mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 16.540" L x 12.090" W x 0.170" H (420.12mm x 307.09mm x 4.32mm) | |
Color | Natural | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,04000 Kč | 674,04 Kč |
| 10 | 598,44300 Kč | 5 984,43 Kč |
| Unit Price without VAT: | 674,04000 Kč |
|---|---|
| Unit Price with VAT: | 815,58840 Kč |








