
EXN-23407-PCB | |
|---|---|
DigiKey Part Number | 377-2630-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23407-PCB |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Bud Industries | Circuit Pattern Pad Per Hole (Round) |
Series | Hole Diameter 0.051" (1.30mm) |
Packaging Bulk | Size / Dimension 5.11" L x 4.41" W (129.8mm x 112.0mm) |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
Plating Plated Through Hole (PTH) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 10 | 261,17300 Kč | 2 611,73 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |











