Box Metal, Aluminum Black End Panel(s) 5.772" L x 5.079" W (146.60mm x 129.00mm) X 1.638" (41.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black End Panel(s) 5.772" L x 5.079" W (146.60mm x 129.00mm) X 1.638" (41.60mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23360-BK

DigiKey Part Number
377-2551-ND
Manufacturer
Manufacturer Product Number
EXN-23360-BK
Description
BOX ALUM BLACK 5.77"L X 5.08"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 5.772" L x 5.079" W (146.60mm x 129.00mm) X 1.638" (41.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.772" L x 5.079" W (146.60mm x 129.00mm)
Height
1.638" (41.60mm)
Area (L x W)
29.3in² (189cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.091" (2.30mm)
Features
Card Guides, Sealing Gaskets
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.89 lb (403.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1695,03000 Kč695,03 Kč
10614,19200 Kč6 141,92 Kč
Manufacturers Standard Package
Unit Price without VAT:695,03000 Kč
Unit Price with VAT:840,98630 Kč
Alternate Color
BOX ALUM BLK/SIL 5.77"L X 5.08"W
In-Stock: 1
Unit Price: 695,03000 Kč