
EXN-23404-PCB | |
|---|---|
DigiKey Part Number | 377-2627-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23404-PCB |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Bud Industries | Circuit Pattern Pad Per Hole (Square) |
Series | Hole Diameter 0.051" (1.30mm) |
Packaging Bulk | Size / Dimension 4.02" L x 3.87" W (102.1mm x 98.3mm) |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
Plating Plated Through Hole (PTH) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 181,10800 Kč | 1 811,08 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |














