


EXN-23357-BKP | |
|---|---|
DigiKey Part Number | 377-2522-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23357-BKP |
Description | BOX ALUM BLACK 4.69"L X 4.53"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 4.685" L x 4.531" W (119.00mm x 115.10mm) X 2.031" (51.60mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.091" (2.30mm) |
Packaging Bulk | Features Card Guides, Sealing Gaskets |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 4.685" L x 4.531" W (119.00mm x 115.10mm) | Shipping Info Shipped from DigiKey |
Height 2.031" (51.60mm) | Weight 0.62 lb (281.23 g) |
Area (L x W) 21.1in² (136cm²) | Base Product Number |
Design End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,25000 Kč | 531,25 Kč |
| 10 | 469,83000 Kč | 4 698,30 Kč |
| Unit Price without VAT: | 531,25000 Kč |
|---|---|
| Unit Price with VAT: | 642,81250 Kč |






