


DMX-4785-IR | |
|---|---|
DigiKey Part Number | 377-2182-ND |
Manufacturer | |
Manufacturer Product Number | DMX-4785-IR |
Description | INFRA RED SD CVR 2.72X3.87X.28" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 3.871" L x 2.717" W x 0.276" H (98.33mm x 69.01mm x 7.00mm) Infra-Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | DMX Series | |
Size / Dimension | 3.871" L x 2.717" W x 0.276" H (98.33mm x 69.01mm x 7.00mm) | |
Color | Infra-Red | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |














