Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 3.871" L x 1.079" W (98.33mm x 27.40mm) X 2.717" (69.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 3.871" L x 1.079" W (98.33mm x 27.40mm) X 2.717" (69.01mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

DMX-4776-B

DigiKey Part Number
377-2169-ND
Manufacturer
Manufacturer Product Number
DMX-4776-B
Description
BOX ALUM BLACK 3.87"L X 1.08"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 3.871" L x 1.079" W (98.33mm x 27.40mm) X 2.717" (69.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.871" L x 1.079" W (98.33mm x 27.40mm)
Height
2.717" (69.01mm)
Area (L x W)
4.18in² (27.0cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.084" (2.13mm)
Features
Card Guides, DIN Rail Mount, Sealing Gasket
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.18 lb (81.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,58000 Kč243,58 Kč
10202,63100 Kč2 026,31 Kč
100188,98200 Kč18 898,20 Kč
Manufacturers Standard Package
Unit Price without VAT:243,58000 Kč
Unit Price with VAT:294,73180 Kč
Alternate Color
BOX ALUM GRAY 3.87"L X 1.08"W
In-Stock: 1
Unit Price: 243,58000 Kč