


DMX-4779-B | |
|---|---|
DigiKey Part Number | 377-2172-ND |
Manufacturer | |
Manufacturer Product Number | DMX-4779-B |
Description | BOX ALUM BLACK 3.87"L X 3.08"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 3.871" L x 3.079" W (98.33mm x 78.20mm) X 2.717" (69.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.871" L x 3.079" W (98.33mm x 78.20mm) | |
Height | 2.717" (69.01mm) | |
Area (L x W) | 11.9in² (77cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.084" (2.13mm) | |
Features | Card Guides, DIN Rail Mount, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| 10 | 288,72300 Kč | 2 887,23 Kč |
| 100 | 269,03690 Kč | 26 903,69 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |




