


DMX-4781-B | |
|---|---|
DigiKey Part Number | 377-2174-ND |
Manufacturer | |
Manufacturer Product Number | DMX-4781-B |
Description | BOX ALUM BLACK 6.56"L X 3.87"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 6.559" L x 3.871" W (166.60mm x 98.33mm) X 2.717" (69.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.559" L x 3.871" W (166.60mm x 98.33mm) | |
Height | 2.717" (69.01mm) | |
Area (L x W) | 25.4in² (164cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.084" (2.13mm) | |
Features | Card Guides, DIN Rail Mount, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.83 lb (376.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,65000 Kč | 497,65 Kč |
| 10 | 414,71100 Kč | 4 147,11 Kč |
| 100 | 387,15060 Kč | 38 715,06 Kč |
| Unit Price without VAT: | 497,65000 Kč |
|---|---|
| Unit Price with VAT: | 602,15650 Kč |






