

CU-879 | |
|---|---|
DigiKey Part Number | 377-1064-ND |
Manufacturer | |
Manufacturer Product Number | CU-879 |
Description | CABINET STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.3 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 424,17000 Kč | 1 424,17 Kč |
| 10 | 1 189,06300 Kč | 11 890,63 Kč |
| 50 | 1 153,43480 Kč | 57 671,74 Kč |
| Unit Price without VAT: | 1 424,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 723,24570 Kč |







