
PKX50B1/4 | |
|---|---|
DigiKey Part Number | 450-1981-ND |
Manufacturer | |
Manufacturer Product Number | PKX50B1/4 |
Description | KNOB RIBBED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Dot on Top Plastic Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Ribbed | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.472" (12.00mm), 0.590" (15.00mm) Skirt | |
Height | 0.551" (14.00mm) | |
Indicator | Dot on Top | |
Material | Plastic | |
Color | Black Matte | |
Features | 4-40 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,18000 Kč | 247,18 Kč |
| 5 | 213,84400 Kč | 1 069,22 Kč |
| 10 | 201,96400 Kč | 2 019,64 Kč |
| 25 | 188,15280 Kč | 4 703,82 Kč |
| 50 | 178,97320 Kč | 8 948,66 Kč |
| 100 | 170,75280 Kč | 17 075,28 Kč |
| 250 | 161,18492 Kč | 40 296,23 Kč |
| 500 | 154,81120 Kč | 77 405,60 Kč |
| 1 000 | 149,09372 Kč | 149 093,72 Kč |
| Unit Price without VAT: | 247,18000 Kč |
|---|---|
| Unit Price with VAT: | 299,08780 Kč |






