
SK 109 150 AL | |
|---|---|
DigiKey Part Number | 5496-SK109150AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 109 150 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 147.89W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 4.921" (125.00mm) | |
Fin Height | 5.315" (135.00mm) | |
Power Dissipation @ Temperature Rise | 147.89W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.2°C/W | |
Thermal Resistance @ Natural | 0.71°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,99000 Kč | 1 052,99 Kč |
| Unit Price without VAT: | 1 052,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,11790 Kč |


