Amber 590nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL1A-Z1KDD

DigiKey Part Number
516-3055-1-ND - Cut Tape (CT)
516-3055-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL1A-Z1KDD
Description
LED AMBER CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Viewing Angle
15°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
594nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.91mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1014,64100 Kč146,41 Kč
10010,79060 Kč1 079,06 Kč
5009,07924 Kč4 539,62 Kč
1 0008,51885 Kč8 518,85 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0008,04324 Kč16 086,48 Kč
4 0007,63989 Kč30 559,56 Kč
6 0007,43321 Kč44 599,26 Kč
10 0007,19990 Kč71 999,00 Kč
14 0007,06118 Kč98 856,52 Kč
20 0006,92594 Kč138 518,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč