
HLMP-EL10-13K00 | |
|---|---|
DigiKey Part Number | 516-HLMP-EL10-13K00-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EL10-13K00 |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.02V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 8° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 12.62mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 14,03600 Kč | 140,36 Kč |
| 100 | 10,33600 Kč | 1 033,60 Kč |
| 500 | 8,68424 Kč | 4 342,12 Kč |
| 1 000 | 8,14303 Kč | 8 143,03 Kč |
| 2 000 | 7,68400 Kč | 15 368,00 Kč |
| 6 000 | 7,09508 Kč | 42 570,48 Kč |
| 10 000 | 6,86986 Kč | 68 698,60 Kč |
| 26 000 | 6,51623 Kč | 169 421,98 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |



