600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD2012HCU601TH

DigiKey Part Number
1292-WLBD2012HCU601THTR-ND - Tape & Reel (TR)
1292-WLBD2012HCU601THCT-ND - Cut Tape (CT)
1292-WLBD2012HCU601THDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD2012HCU601TH
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 90mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Walsin Technology Corporation
DC Resistance (DCR) (Max)
90mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.026" (0.65mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBH201209T-601Y-S-HCal-Chip Electronics, Inc.3 5604713-FBH201209T-601Y-S-HCT-ND6,93000 KčParametric Equivalent
In-Stock: 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,42840 Kč10,71 Kč
500,38640 Kč19,32 Kč
1000,34650 Kč34,65 Kč
2500,30068 Kč75,17 Kč
5000,26920 Kč134,60 Kč
1 0000,24022 Kč240,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18841 Kč753,64 Kč
8 0000,16536 Kč1 322,88 Kč
12 0000,15260 Kč1 831,20 Kč
20 0000,13731 Kč2 746,20 Kč
28 0000,12765 Kč3 574,20 Kč
40 0000,11811 Kč4 724,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč