Linear Voltage Regulator IC Positive Programmable 1 Output 4A 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38907ATP+

DigiKey Part Number
505-MAX38907ATP+-ND
Manufacturer
Manufacturer Product Number
MAX38907ATP+
Description
IC REG LIN POS PROG 4A 20-TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Programmable 1 Output 4A 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX38907ATP+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
60dB ~ 42dB (1kHz ~ 100kHz)
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10151,81600 Kč1 518,16 Kč
25140,95520 Kč3 523,88 Kč
100129,02010 Kč12 902,01 Kč
490119,98986 Kč58 795,03 Kč
980117,15127 Kč114 808,24 Kč
1 470115,72984 Kč170 122,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč