
HFBR-2555AFZ | |
|---|---|
DigiKey Part Number | 516-3631-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2555AFZ |
Description | FIBER OPTIC RECEIVER SMA HSG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose -22dBm 3.135V ~ 5.25V 10 mA |
Datasheet | Datasheet |
Category | Power - Minimum Receivable -22dBm |
Manufacturer Broadcom Limited | Current - Supply 10 mA |
Packaging Bulk | Applications General Purpose |
Part Status Active | Base Product Number |
Voltage - Supply 3.135V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,90000 Kč | 624,90 Kč |
| 10 | 503,53200 Kč | 5 035,32 Kč |
| 100 | 433,36720 Kč | 43 336,72 Kč |
| 500 | 402,99068 Kč | 201 495,34 Kč |
| Unit Price without VAT: | 624,90000 Kč |
|---|---|
| Unit Price with VAT: | 756,12900 Kč |






