Fiber Optic Transmitter 650nm 2.1V 60 mA SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1506AFZ

DigiKey Part Number
516-4076-ND
Manufacturer
Manufacturer Product Number
HFBR-1506AFZ
Description
XMITTER FIBER OPTIC 650NM SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 650nm 2.1V 60 mA SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Manufacturer
Broadcom Limited
Current - DC Forward (If) (Max)
60 mA
Packaging
Bulk
Voltage - DC Reverse (Vr) (Max)
3 V
Part Status
Active
Capacitance
60 pF
Wavelength
650nm
Connector Type
SMA
Spectral Bandwidth
21nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1670,26000 Kč670,26 Kč
10541,83200 Kč5 418,32 Kč
100467,60870 Kč46 760,87 Kč
Manufacturers Standard Package
Unit Price without VAT:670,26000 Kč
Unit Price with VAT:811,01460 Kč