
AFBR-1555ARZ | |
|---|---|
DigiKey Part Number | 516-3586-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-1555ARZ |
Description | XMITTER FIBER OPTIC 650NM SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 2.3V (Max) 30 mA SMA |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-1555ARZ Models |
Category | Voltage - Forward (Vf) (Typ) 2.3V (Max) |
Manufacturer Broadcom Limited | Current - DC Forward (If) (Max) 30 mA |
Packaging Tray | Voltage - DC Reverse (Vr) (Max) 3 V |
Part Status Active | Capacitance 30 pF |
Wavelength 650nm | Connector Type SMA |
Spectral Bandwidth 20nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,64000 Kč | 564,64 Kč |
| 10 | 452,92700 Kč | 4 529,27 Kč |
| 200 | 374,86785 Kč | 74 973,57 Kč |
| Unit Price without VAT: | 564,64000 Kč |
|---|---|
| Unit Price with VAT: | 683,21440 Kč |




