
HFBR-2505CZ | |
|---|---|
DigiKey Part Number | 516-3626-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2505CZ |
Description | FIBER OPTIC RECEIVER 2MBD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 2MBd 4.75V ~ 5.25V 6.2 mA |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Broadcom Limited | Current - Supply 6.2 mA |
Packaging Bulk | Applications General Purpose |
Part Status Active | Base Product Number |
Data Rate 2MBd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,93000 Kč | 553,93 Kč |
| 10 | 444,00300 Kč | 4 440,03 Kč |
| 100 | 380,33680 Kč | 38 033,68 Kč |
| 500 | 352,75884 Kč | 176 379,42 Kč |
| Unit Price without VAT: | 553,93000 Kč |
|---|---|
| Unit Price with VAT: | 670,25530 Kč |


