
HFBR-1415Z | |
|---|---|
DigiKey Part Number | 516-2772-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1415Z |
Description | XMITTER FIBER OPTIC 820NM MIN HP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 820nm 1.7V 60 mA ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 820nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 60 mA | |
Voltage - DC Reverse (Vr) (Max) | 3.8 V | |
Connector Type | ST | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,24000 Kč | 583,24 Kč |
| 60 | 415,46817 Kč | 24 928,09 Kč |
| 120 | 400,03667 Kč | 48 004,40 Kč |
| 540 | 374,26611 Kč | 202 103,70 Kč |
| Unit Price without VAT: | 583,24000 Kč |
|---|---|
| Unit Price with VAT: | 705,72040 Kč |







