
HFBR-1415PMZ | |
|---|---|
DigiKey Part Number | HFBR-1415PMZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1415PMZ |
Description | XMITTER FIBER OPTIC 820NM METAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 820nm 1.7V 100 mA ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Wavelength | 820nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 3.8 V | |
Capacitance | 70 pF | |
Connector Type | ST | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 437,86861 Kč | 78 816,35 Kč |
| Unit Price without VAT: | 437,86861 Kč |
|---|---|
| Unit Price with VAT: | 529,82102 Kč |


