
AFBR-2418MZ | |
|---|---|
DigiKey Part Number | 516-3460-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-2418MZ |
Description | FIBER OPTIC RECEIVER 50MBD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Optical 50MBd -24dBm 3.135V ~ 5.25V 30 mA |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 5.25V |
Manufacturer Broadcom Limited | Power - Minimum Receivable -24dBm |
Series | Current - Supply 30 mA |
Packaging Tube | Applications Optical |
Part Status Active | Base Product Number |
Data Rate 50MBd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,11000 Kč | 747,11 Kč |
| 60 | 540,20850 Kč | 32 412,51 Kč |
| 120 | 521,21408 Kč | 62 545,69 Kč |
| Unit Price without VAT: | 747,11000 Kč |
|---|---|
| Unit Price with VAT: | 904,00310 Kč |






