Fiber Optic Transmitter 820nm 100 mA ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1414PMZ

DigiKey Part Number
516-HFBR-1414PMZ-ND
Manufacturer
Manufacturer Product Number
HFBR-1414PMZ
Description
XMITTER FIBER OPTIC 820NM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 820nm 100 mA ST
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
820nm
Manufacturer
Broadcom Limited
Current - DC Forward (If) (Max)
100 mA
Series
Voltage - DC Reverse (Vr) (Max)
1.8 V
Packaging
Tube
Capacitance
70 pF
Part Status
Active
Connector Type
ST
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1612,09000 Kč612,09 Kč
60435,93250 Kč26 155,95 Kč
120419,74300 Kč50 369,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:612,09000 Kč
Unit Price with VAT:740,62890 Kč