HCPL-M611-560E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CEL
In Stock: 0
Unit Price: 45,61813 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8 280
Unit Price: 140,69000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 870
Unit Price: 89,66000 Kč
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 34,88179 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 140
Unit Price: 111,92000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 980
Unit Price: 53,54000 Kč
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 38,66570 Kč
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 65,09000 Kč
Datasheet
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-M611-560E

DigiKey Part Number
516-HCPL-M611-560ETR-ND - Tape & Reel (TR)
516-HCPL-M611-560ECT-ND - Cut Tape (CT)
516-HCPL-M611-560EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-M611-560E
Description
OPTOISOLTR 3.75KV OPEN COLL 5-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
24ns, 10ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,80755 Kč101 422,65 Kč
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč