Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,66570 Kč | 3 866,57 Kč |
| Unit Price without VAT: | 38,66570 Kč |
|---|---|
| Unit Price with VAT: | 46,78550 Kč |



