
PS9121-AX | |
|---|---|
DigiKey Part Number | 559-1173-ND |
Manufacturer | |
Manufacturer Product Number | PS9121-AX |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | PS9121-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 20 | 81,02100 Kč | 1 620,42 Kč |
| 100 | 69,91280 Kč | 6 991,28 Kč |
| 500 | 62,33130 Kč | 31 165,65 Kč |
| 1 000 | 59,86761 Kč | 59 867,61 Kč |
| 2 000 | 57,78440 Kč | 115 568,80 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |

