
PS9113-AX | |
|---|---|
DigiKey Part Number | 559-1064-ND |
Manufacturer | |
Manufacturer Product Number | PS9113-AX |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | PS9113-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 15 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 750ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 20 | 98,76400 Kč | 1 975,28 Kč |
| 100 | 85,74740 Kč | 8 574,74 Kč |
| 500 | 76,87326 Kč | 38 436,63 Kč |
| 1 000 | 73,99023 Kč | 73 990,23 Kč |
| 2 000 | 71,55310 Kč | 143 106,20 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |

