PS9121-F3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 10 388
Unit Price: 66,35000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 76,43000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 81,74500 Kč

Similar


Renesas Electronics Corporation
In Stock: 2 350
Unit Price: 48,93000 Kč
Datasheet
Logic Output Optoisolator 15Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9121-F3-AX

DigiKey Part Number
PS9121-F3-AXTR-ND - Tape & Reel (TR)
PS9121-F3-AXCT-ND - Cut Tape (CT)
PS9121-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9121-F3-AX
Description
OPTOISOLTR 3.75KV OPEN COLL 5-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
20ns, 5ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,53759 Kč61 343,98 Kč
5 00023,97140 Kč119 857,00 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč