
HCPL-7840-500E | |
|---|---|
DigiKey Part Number | 516-1790-2-ND - Tape & Reel (TR) 516-1790-1-ND - Cut Tape (CT) 516-1790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-7840-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Supply 10.86mA |
Mfr | Current - Output / Channel 15.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SMD, Gull Wing |
-3db Bandwidth 100 kHz | Supplier Device Package 8-DIP Gull Wing |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-7900-500E | Broadcom Limited | 5 000 | 516-2904-1-ND | 141,53000 Kč | Similar |
| ACPL-790A-500E | Broadcom Limited | 2 248 | 516-3198-1-ND | 164,41000 Kč | Similar |
| ACPL-790B-500E | Broadcom Limited | 3 | 516-4110-1-ND | 197,59000 Kč | Similar |
| ACPL-C870-500E | Broadcom Limited | 2 996 | 516-4114-1-ND | 141,53000 Kč | Similar |
| ACPL-C87A-500E | Broadcom Limited | 4 | 516-3140-1-ND | 164,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 113,62000 Kč | 1 136,20 Kč |
| 25 | 105,14120 Kč | 2 628,53 Kč |
| 100 | 95,82230 Kč | 9 582,23 Kč |
| 250 | 92,84644 Kč | 23 211,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,49748 Kč | 86 497,48 Kč |
| 2 000 | 84,68357 Kč | 169 367,14 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |











