Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C87A-500E

DigiKey Part Number
516-3140-2-ND - Tape & Reel (TR)
516-3140-1-ND - Cut Tape (CT)
516-3140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-C87A-500E
Description
IC OPAMP ISOLATION 1 CIRC 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
1.5 nA
Voltage - Input Offset
300 µV
Current - Supply
10.5mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,11000 Kč158,11 Kč
10119,77300 Kč1 197,73 Kč
10097,33620 Kč9 733,62 Kč
50090,95158 Kč45 475,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00084,37605 Kč84 376,05 Kč
2 00081,69094 Kč163 381,88 Kč
Manufacturers Standard Package
Unit Price without VAT:158,11000 Kč
Unit Price with VAT:191,31310 Kč