HCPL-4503#300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 6 331
Unit Price: 58,37000 Kč
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 36,41260 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 802
Unit Price: 83,57000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 700
Unit Price: 85,25000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 736
Unit Price: 83,99000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 000
Unit Price: 85,67000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 735
Unit Price: 73,07000 Kč
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 35,66090 Kč
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 23,32878 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 798
Unit Price: 73,49000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 49,93740 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 998
Unit Price: 85,67000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 260
Unit Price: 45,36000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 86
Unit Price: 46,62000 Kč
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4503#300

DigiKey Part Number
HCPL-4503#300-ND
Manufacturer
Manufacturer Product Number
HCPL-4503#300
Description
OPTOISO 3.75KV TRANS 8-DIP GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 00041,42360 Kč82 847,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,42360 Kč
Unit Price with VAT:50,12256 Kč