Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4503-300E

DigiKey Part Number
516-2714-5-ND
Manufacturer
Manufacturer Product Number
HCPL-4503-300E
Description
OPTOISO 3.75KV TRANS 8-DIP GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 331
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
5035,07080 Kč1 753,54 Kč
10032,70230 Kč3 270,23 Kč
50028,49050 Kč14 245,25 Kč
1 00027,11808 Kč27 118,08 Kč
2 00025,95595 Kč51 911,90 Kč
5 00024,68936 Kč123 446,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč