
SFH6345-X007 | |
|---|---|
DigiKey Part Number | SFH6345-X007-ND |
Manufacturer | |
Manufacturer Product Number | SFH6345-X007 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6345-X007 Models |
Category | Voltage - Output (Max) 25V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.33V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 300ns, 300ns | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 50 | 26,77660 Kč | 1 338,83 Kč |
| 100 | 24,87630 Kč | 2 487,63 Kč |
| 500 | 21,49146 Kč | 10 745,73 Kč |
| 1 000 | 20,38696 Kč | 20 386,96 Kč |
| 2 000 | 19,45139 Kč | 38 902,78 Kč |
| 5 000 | 18,43133 Kč | 92 156,65 Kč |
| 10 000 | 17,79671 Kč | 177 967,10 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

