


PS8502L3-AX | |
|---|---|
DigiKey Part Number | 559-1115-ND |
Manufacturer | |
Manufacturer Product Number | PS8502L3-AX |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PS8502L3-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 220ns, 350ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 50 | 44,60400 Kč | 2 230,20 Kč |
| 100 | 41,72930 Kč | 4 172,93 Kč |
| 500 | 36,61926 Kč | 18 309,63 Kč |
| 1 000 | 34,95621 Kč | 34 956,21 Kč |
| 2 000 | 33,54851 Kč | 67 097,02 Kč |
| 5 000 | 32,01510 Kč | 160 075,50 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |

