
HCPL-063L-560E | |
|---|---|
DigiKey Part Number | 516-HCPL-063L-560ETR-ND - Tape & Reel (TR) 516-HCPL-063L-560ECT-ND - Cut Tape (CT) 516-HCPL-063L-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-063L-560E |
Description | OPTOISO 3.75KV 2CH OPEN COLL 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-063L-560E Models |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL062N | onsemi | 2 022 | HCPL062N-ND | 3,19000 Kč | Similar |
| HCPL062NR2 | onsemi | 4 467 | HCPL062NR2CT-ND | 3,31000 Kč | Similar |
| HCPL0637R2 | onsemi | 3 290 | HCPL0637R2CT-ND | 2,95000 Kč | Similar |
| HCPL0638 | onsemi | 600 | HCPL0638-ND | 2,96000 Kč | Similar |
| HCPL0638R2 | onsemi | 5 828 | HCPL0638R2CT-ND | 2,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 90,98400 Kč | 909,84 Kč |
| 100 | 72,90720 Kč | 7 290,72 Kč |
| 500 | 65,00728 Kč | 32 503,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 61,12560 Kč | 91 688,40 Kč |
| 3 000 | 59,15718 Kč | 177 471,54 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |


