
HCPL062NR2 | |
|---|---|
DigiKey Part Number | HCPL062NR2TR-ND - Tape & Reel (TR) HCPL062NR2CT-ND - Cut Tape (CT) HCPL062NR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL062NR2 |
Description | OPTOISO 2.5KV 2CH OPN COLL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 25kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL062NR2 Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 90ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 16ns, 4ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.75V (Max) |
Number of Channels 2 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 2.7V ~ 3.3V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 25kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SOIC |
Current - Output / Channel 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 69,44000 Kč | 694,40 Kč |
| 100 | 54,96440 Kč | 5 496,44 Kč |
| 500 | 48,62212 Kč | 24 311,06 Kč |
| 1 000 | 46,55950 Kč | 46 559,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,60771 Kč | 106 519,27 Kč |
| 5 000 | 41,26346 Kč | 206 317,30 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |











