Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0638R2

DigiKey Part Number
HCPL0638R2TR-ND - Tape & Reel (TR)
HCPL0638R2CT-ND - Cut Tape (CT)
HCPL0638R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL0638R2
Description
OPTOIS 3.75KV 2CH OPN COLL 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCPL0638R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
onsemi
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
17ns, 5ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.75V (Max)
Number of Channels
2
Voltage - Supply
4.5V ~ 5.5V
Inputs - Side 1/Side 2
2/0
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
10kV/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
DC
Supplier Device Package
8-SOIC
Output Type
Open Collector, Schottky Clamped
Base Product Number
Current - Output / Channel
15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-063ABroadcom Limited227516-HCPL-063A-ND215,86000 KčSimilar
HCPL-063NBroadcom Limited682516-1097-5-ND293,13000 KčSimilar
In-Stock: 5 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1059,38200 Kč593,82 Kč
10046,66810 Kč4 666,81 Kč
50041,08888 Kč20 544,44 Kč
1 00039,27340 Kč39 273,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,85988 Kč89 649,70 Kč
5 00034,67639 Kč173 381,95 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč