Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 1kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-063A-500E

DigiKey Part Number
516-2475-2-ND - Tape & Reel (TR)
516-2475-1-ND - Cut Tape (CT)
516-2475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-063A-500E
Description
OPTOISO 3.75KV 2CH OPEN COLL 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 1kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
42ns, 12ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.3V
Number of Channels
2
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
1kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-SO Tall
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL062Nonsemi2 022HCPL062N-ND90,29000 KčSimilar
HCPL062NR2onsemi4 467HCPL062NR2CT-ND93,86000 KčSimilar
HCPL0637R2onsemi3 290HCPL0637R2CT-ND83,57000 KčSimilar
HCPL0638onsemi600HCPL0638-ND83,99000 KčSimilar
HCPL0638R2onsemi5 828HCPL0638R2CT-ND80,84000 KčSimilar
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,47000 Kč161,47 Kč
10122,35500 Kč1 223,55 Kč
10099,35200 Kč9 935,20 Kč
50089,32382 Kč44 661,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50084,40132 Kč126 601,98 Kč
Manufacturers Standard Package
Unit Price without VAT:161,47000 Kč
Unit Price with VAT:195,37870 Kč