
HCPL-063A-500E | |
|---|---|
DigiKey Part Number | 516-2475-2-ND - Tape & Reel (TR) 516-2475-1-ND - Cut Tape (CT) 516-2475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-063A-500E |
Description | OPTOISO 3.75KV 2CH OPEN COLL 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 1kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 42ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 2 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL062N | onsemi | 2 022 | HCPL062N-ND | 3,65000 Kč | Similar |
| HCPL062NR2 | onsemi | 4 467 | HCPL062NR2CT-ND | 3,80000 Kč | Similar |
| HCPL0637R2 | onsemi | 3 290 | HCPL0637R2CT-ND | 3,38000 Kč | Similar |
| HCPL0638 | onsemi | 600 | HCPL0638-ND | 3,40000 Kč | Similar |
| HCPL0638R2 | onsemi | 5 828 | HCPL0638R2CT-ND | 3,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 122,35500 Kč | 1 223,55 Kč |
| 100 | 99,35200 Kč | 9 935,20 Kč |
| 500 | 89,32382 Kč | 44 661,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 84,40132 Kč | 126 601,98 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |

