
ASMD-FWG3-NPTF6 | |
|---|---|
DigiKey Part Number | 516-ASMD-FWG3-NPTF6TR-ND - Tape & Reel (TR) 516-ASMD-FWG3-NPTF6CT-ND - Cut Tape (CT) 516-ASMD-FWG3-NPTF6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD-FWG3-NPTF6 |
Description | LED COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 3.02V 60mA 120° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (20lm ~ 30lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.02V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 90mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 28°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,88400 Kč | 48,84 Kč |
| 100 | 3,46060 Kč | 346,06 Kč |
| 500 | 2,81144 Kč | 1 405,72 Kč |
| 1 000 | 2,59694 Kč | 2 596,94 Kč |
| 2 000 | 2,41412 Kč | 4 828,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91987 Kč | 7 679,48 Kč |
| 8 000 | 1,80764 Kč | 14 461,12 Kč |
| 12 000 | 1,75008 Kč | 21 000,96 Kč |
| 20 000 | 1,68504 Kč | 33 700,80 Kč |
| 28 000 | 1,64634 Kč | 46 097,52 Kč |
| 40 000 | 1,60860 Kč | 64 344,00 Kč |
| 100 000 | 1,55244 Kč | 155 244,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |









