


STM32C031C6T6 | |
|---|---|
DigiKey Part Number | 497-STM32C031C6T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C031C6T6 |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C031C6T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 100 | 17,02310 Kč | 1 702,31 Kč |
| 250 | 15,97696 Kč | 3 994,24 Kč |
| 500 | 15,34702 Kč | 7 673,51 Kč |
| 1 000 | 14,82858 Kč | 14 828,58 Kč |
| 2 500 | 14,28108 Kč | 35 702,70 Kč |
| 5 000 | 13,95111 Kč | 69 755,55 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |





