
STM32C071CBT7 | |
|---|---|
DigiKey Part Number | 497-STM32C071CBT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32C071CBT7 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 48-LQFP |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 25 | 25,43280 Kč | 635,82 Kč |
| 100 | 22,64420 Kč | 2 264,42 Kč |
| 250 | 21,31464 Kč | 5 328,66 Kč |
| 500 | 20,51336 Kč | 10 256,68 Kč |
| 1 500 | 19,52324 Kč | 29 284,86 Kč |
| 3 000 | 19,03875 Kč | 57 116,25 Kč |
| 6 000 | 18,64000 Kč | 111 840,00 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |




