


AR25-AB01 | |
|---|---|
DigiKey Part Number | 516-AR25-AB01-ND |
Manufacturer | |
Manufacturer Product Number | AR25-AB01 |
Description | ENCODER ABSOLUTE BISS-C |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 100 BiSS-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | BiSS-C | |
Pulses per Revolution | 100 | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | - | |
Orientation | - | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,33000 Kč | 712,33 Kč |
| 5 | 611,50200 Kč | 3 057,51 Kč |
| 10 | 572,47600 Kč | 5 724,76 Kč |
| 25 | 524,46480 Kč | 13 111,62 Kč |
| 50 | 499,28080 Kč | 24 964,04 Kč |
| Unit Price without VAT: | 712,33000 Kč |
|---|---|
| Unit Price with VAT: | 861,91930 Kč |





