AR25-AB02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR25-AB02

DigiKey Part Number
516-AR25-AB02-ND
Manufacturer
Manufacturer Product Number
AR25-AB02
Description
ENCODER ABSOLUTE BISS-C
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 1000 BiSS-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
BiSS-C
Pulses per Revolution
1000
Voltage - Supply
-
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
-
Orientation
-
Termination Style
-
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1939,67000 Kč939,67 Kč
5806,59400 Kč4 032,97 Kč
10755,06400 Kč7 550,64 Kč
25691,70320 Kč17 292,58 Kč
50647,08540 Kč32 354,27 Kč
100605,10540 Kč60 510,54 Kč
250566,45552 Kč141 613,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:939,67000 Kč
Unit Price with VAT:1 137,00070 Kč