
AEAT-9955-102 | |
|---|---|
DigiKey Part Number | 516-AEAT-9955-102TR-ND - Tape & Reel (TR) 516-AEAT-9955-102CT-ND - Cut Tape (CT) 516-AEAT-9955-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEAT-9955-102 |
Description | ENCODER ABSOLUTE PWM SMD/SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Programmable PWM |
Datasheet | Datasheet |
EDA/CAD Models | AEAT-9955-102 Models |
Category | Output Type PWM |
Manufacturer Broadcom Limited | Pulses per Revolution Programmable |
Series | Detent No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Built in Switch No |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Termination Style Surface Mount (SMD,SMT) |
Encoder Type Absolute |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,79000 Kč | 525,79 Kč |
| 10 | 434,38600 Kč | 4 343,86 Kč |
| 25 | 403,01880 Kč | 10 075,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 362,24280 Kč | 36 224,28 Kč |
| 200 | 344,92785 Kč | 68 985,57 Kč |
| 300 | 335,72163 Kč | 100 716,49 Kč |
| 500 | 325,04820 Kč | 162 524,10 Kč |
| Unit Price without VAT: | 525,79000 Kč |
|---|---|
| Unit Price with VAT: | 636,20590 Kč |











