


AR25-AS01 | |
|---|---|
DigiKey Part Number | 516-AR25-AS01-ND |
Manufacturer | |
Manufacturer Product Number | AR25-AS01 |
Description | ENCODER ABSOLUTE DIGITAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Digital, SSI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Digital, SSI | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | - | |
Orientation | - | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,98000 Kč | 937,98 Kč |
| 5 | 805,23200 Kč | 4 026,16 Kč |
| 10 | 753,80700 Kč | 7 538,07 Kč |
| 25 | 690,55720 Kč | 17 263,93 Kč |
| 50 | 646,02440 Kč | 32 301,22 Kč |
| 100 | 604,12300 Kč | 60 412,30 Kč |
| 300 | 547,39127 Kč | 164 217,38 Kč |
| Unit Price without VAT: | 937,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,95580 Kč |



