
AFBR-FS13B25 | |
---|---|
DigiKey Part Number | 516-AFBR-FS13B25-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-FS13B25 |
Description | TRANSCEIVER 1,25GBPS 25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Optical 1.25Gbps 850nm 3.13V ~ 3.47V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Optical | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | - | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 310,00000 Kč | 1 310,00 Kč |
10 | 1 099,80300 Kč | 10 998,03 Kč |
180 | 1 066,23561 Kč | 191 922,41 Kč |
Unit Price without VAT: | 1 310,00000 Kč |
---|---|
Unit Price with VAT: | 1 585,10000 Kč |