AFBR-FSEK50B00S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-FSEK50B00S

DigiKey Part Number
516-AFBR-FSEK50B00S-ND
Manufacturer
Manufacturer Product Number
AFBR-FSEK50B00S
Description
EVAL BOARD FOR AFBR-FS50B00
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AFBR-FS50B00 - Transceiver Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Transceiver
Embedded
No
Utilized IC / Part
AFBR-FS50B00
Primary Attributes
3.3V Power Supply
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 118,86000 Kč7 118,86 Kč
Manufacturers Standard Package
Unit Price without VAT:7 118,86000 Kč
Unit Price with VAT:8 613,82060 Kč